387-038-520-803

Heilind Number:EDA387-038-520-803
Manufacturer:EDAC
Manufacturer Number:387-038-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-803

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, it boasts a two-row configuration with 38 positions, ensuring ample space for multiple connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in electronics and beyond. Its straight mount orientation offers convenience in installation, making it a practical choice for professionals in need of high-performance connectivity solutions.