387-038-520-804

Heilind Number:EDA387-038-520-804
Manufacturer:EDAC
Manufacturer Number:387-038-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-804

Detailed Description

Discover the power of seamless connectivity with our Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of carefully engineered copper alloy contacts, it ensures reliable transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 38 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and efficiency in any environment. Explore our range of connectors and elevate your connectivity solutions today.