387-038-520-808

Heilind Number:EDA387-038-520-808
Manufacturer:EDAC
Manufacturer Number:387-038-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and 38 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose our Card Edge Connector for a high-quality solution in board-to-board connectivity.