387-038-520-858

Heilind Number:EDA387-038-520-858
Manufacturer:EDAC
Manufacturer Number:387-038-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-858

Detailed Description

Enhance your connectivity with this durable Card Edge Connector, crafted for optimal performance. Designed with precision, it features a sleek black finish and is equipped to handle an amperage of 3A. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 38 positions, it offers ample space for secure connections. The contact material is Copper Alloy, known for its conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for a dependable link between your boards.