387-038-520-868

Heilind Number:EDA387-038-520-868
Manufacturer:EDAC
Manufacturer Number:387-038-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-520-868

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is suitable for various applications. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, provide reliable and efficient signal transmission. Boasting 38 positions, it offers ample connectivity options. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for use in PCB assemblies and board-to-board connections, this connector is a valuable addition to any electronics toolkit.