387-038-521-102

Heilind Number:EDA387-038-521-102
Manufacturer:EDAC
Manufacturer Number:387-038-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 38 positions, this connector allows for efficient data transfer and power distribution. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Whether used in telecommunications, industrial, or automotive applications, this connector’s straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB connectivity with this essential component.