387-038-521-108

Heilind Number:EDA387-038-521-108
Manufacturer:EDAC
Manufacturer Number:387-038-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for efficiency and durability, it boasts a streamlined single-row layout with 38 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic assemblies with this essential component.