387-038-521-158

Heilind Number:EDA387-038-521-158
Manufacturer:EDAC
Manufacturer Number:387-038-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-158

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for durability and safety. This single-row connector features 38 positions with copper alloy contacts, ensuring reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. Trust in this connector for efficient board-to-board connections in any project.