387-038-521-201

Heilind Number:EDA387-038-521-201
Manufacturer:EDAC
Manufacturer Number:387-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, it offers reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide efficient signal transfer across 38 positions. Perfect for board-to-board connections, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.