387-038-521-202

Heilind Number:EDA387-038-521-202
Manufacturer:EDAC
Manufacturer Number:387-038-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, featuring a sleek black design perfect for any setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in any environment. The two-row configuration and Copper Alloy contact material ensure seamless connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 38 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it streamlines installation. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.