387-038-521-203

Heilind Number:EDA387-038-521-203
Manufacturer:EDAC
Manufacturer Number:387-038-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-203

Detailed Description

Enhance connectivity and streamline your circuit board assembly with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in diverse environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With two rows and 38 positions, this connector offers ample room for seamless board-to-board integration. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Upgrade your PCB connectivity with this essential component.