387-038-521-204

Heilind Number:EDA387-038-521-204
Manufacturer:EDAC
Manufacturer Number:387-038-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-204

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in any application. With two rows of 38 positions each, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for efficient and secure board-to-board connections. Upgrade your setup with this essential component, ideal for various electronic projects.