387-038-521-207

Heilind Number:EDA387-038-521-207
Manufacturer:EDAC
Manufacturer Number:387-038-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Boasting a double-row design, it offers 38 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for efficient board-to-board connections. The straight mount orientation streamlines installation, making it a versatile and convenient choice for your electronic projects. Upgrade your setup with this essential component today.