387-038-521-208

Heilind Number:EDA387-038-521-208
Manufacturer:EDAC
Manufacturer Number:387-038-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 38 positions, it offers ample space for seamless circuit board connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing enable precise alignment. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for commercial or industrial use, this connector is a versatile solution for your PCB connection needs.