387-038-521-268

Heilind Number:EDA387-038-521-268
Manufacturer:EDAC
Manufacturer Number:387-038-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-268

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also ensures reliable performance. With an amperage of 3 A, it can handle power efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its two rows of copper alloy contacts, each with 38 positions, provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications in the electronics industry. Elevate your PCB assembly with this high-quality component.