387-038-521-602

Heilind Number:EDA387-038-521-602
Manufacturer:EDAC
Manufacturer Number:387-038-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-602

Detailed Description

Enhance your circuit board connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row with 38 positions, ensuring seamless integration into your PCB setup. The UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectors with this high-quality component, essential for any electronic assembly project.