387-038-521-604

Heilind Number:EDA387-038-521-604
Manufacturer:EDAC
Manufacturer Number:387-038-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for superior performance, it features 38 positions with a single row layout, ensuring seamless integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in environments ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your electronics with this essential component, perfect for Board to Board connections.