387-038-521-658

Heilind Number:EDA387-038-521-658
Manufacturer:EDAC
Manufacturer Number:387-038-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees longevity and reliability. The Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.