387-038-521-678

Heilind Number:EDA387-038-521-678
Manufacturer:EDAC
Manufacturer Number:387-038-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-678

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 38 positions and a .156-inch pitch, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and contact points made of copper alloy, it guarantees high performance even in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this essential component for efficient board-to-board connections in your projects.