387-038-521-804

Heilind Number:EDA387-038-521-804
Manufacturer:EDAC
Manufacturer Number:387-038-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's a versatile solution for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and durability in any environment. Upgrade your setup with this essential component.