387-038-521-868

Heilind Number:EDA387-038-521-868
Manufacturer:EDAC
Manufacturer Number:387-038-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-868

Detailed Description

Enhance connectivity in your electronic circuitry with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity, even in demanding environments. Its dual-row configuration, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 38 positions for versatile connectivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and secure board-to-board connections in your electronic designs.