387-038-521-878

Heilind Number:EDA387-038-521-878
Manufacturer:EDAC
Manufacturer Number:387-038-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-521-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it can handle power efficiently. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide secure and reliable connections. Boasting 38 positions, this connector offers ample room for multiple connections. Its straight mount orientation facilitates easy installation onto circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Explore this essential component in our extensive range of PCB connectors, perfect for your board-to-board connectivity needs.