387-038-523-103

Heilind Number:EDA387-038-523-103
Manufacturer:EDAC
Manufacturer Number:387-038-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-103

Detailed Description

Upgrade your circuitry with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions in a single row, ensuring optimal connectivity for your PCB setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, you can trust in efficient and secure data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its black color and straight mount orientation make for easy identification and installation, while the .156-inch pitch and .2-inch row spacing offer precise positioning on your board. Perfect for professional projects or DIY enthusiasts, this connector is a must-have for any electronics toolkit.