387-038-523-168

Heilind Number:EDA387-038-523-168
Manufacturer:EDAC
Manufacturer Number:387-038-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability under extreme conditions. Featuring a single row layout with 38 positions, it offers seamless integration for efficient board-to-board connections. The copper alloy contact material and .156" pitch deliver optimal conductivity, while the .2" row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in electronic devices. Elevate your connectivity game with this essential component.