387-038-523-202

Heilind Number:EDA387-038-523-202
Manufacturer:EDAC
Manufacturer Number:387-038-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-202

Detailed Description

Elevate your connectivity solutions with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage and is ideal for facilitating seamless board-to-board connections. With two rows of 38 copper alloy contact positions, it ensures reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and commercial projects. Upgrade your PCB setup with this essential component, offering both quality and longevity.