387-038-523-203

Heilind Number:EDA387-038-523-203
Manufacturer:EDAC
Manufacturer Number:387-038-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With a double-row configuration and 38 contact positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate smooth PCB assembly. Engineered for versatility, it supports straight mounting orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, ensuring consistent performance under extreme conditions. Elevate your PCB connectivity with this essential component, a game-changer in the realm of electronics engineering.