387-038-523-207

Heilind Number:EDA387-038-523-207
Manufacturer:EDAC
Manufacturer Number:387-038-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black hue and a durable UL 94V-0 Thermoplastic Polyester housing. Its 38 positions, spread across 2 rows, ensure seamless integration on your PCB. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether it's for industrial machinery or consumer electronics, trust in the quality and versatility of this essential component.