387-038-523-208

Heilind Number:EDA387-038-523-208
Manufacturer:EDAC
Manufacturer Number:387-038-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both performance and style. With a robust amperage of 3A, it ensures reliable power transmission, while the copper alloy contact material guarantees optimal conductivity. Featuring two rows and 38 positions, it offers ample connectivity options for your various components. The .156-inch pitch and .2-inch row spacing allow for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a must-have for any PCB project. Upgrade your connections today and experience the difference.