387-038-523-212

Heilind Number:EDA387-038-523-212
Manufacturer:EDAC
Manufacturer Number:387-038-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. With two rows and 38 positions, it offers extensive compatibility for your circuitry. The copper alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.