387-038-523-258

Heilind Number:EDA387-038-523-258
Manufacturer:EDAC
Manufacturer Number:387-038-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 38 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The black color and straight mount orientation make it easy to identify and install. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic devices with this essential component for enhanced performance and durability.