387-038-523-602

Heilind Number:EDA387-038-523-602
Manufacturer:EDAC
Manufacturer Number:387-038-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-602

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3 A. Featuring a single row layout with 38 positions, it offers optimum spacing for efficient PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Ideal for various applications, this connector is a crucial component in the seamless functioning of electronic systems. Elevate your connectivity solutions with this essential device.