387-038-523-604

Heilind Number:EDA387-038-523-604
Manufacturer:EDAC
Manufacturer Number:387-038-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-604

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 38 positions, each crafted from durable Copper Alloy for reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees high performance in any application. Upgrade your PCB connections with this essential component.