387-038-523-612

Heilind Number:EDA387-038-523-612
Manufacturer:EDAC
Manufacturer Number:387-038-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, specially designed for seamless integration in your PCB systems. Boasting a sleek black finish, it not only adds a touch of sophistication but also delivers optimal functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in a variety of environments. Featuring a single row with 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for easy assembly. With a straight mount orientation, it facilitates convenient installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have in your inventory for seamless board-to-board connections. Elevate your PCB design with this essential component.