387-038-523-668

Heilind Number:EDA387-038-523-668
Manufacturer:EDAC
Manufacturer Number:387-038-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at 3A. With 38 positions in a single row and a pitch of .156 inches, it offers efficient data transfer in compact spaces. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for superior board-to-board connectivity in your electronic assemblies.