387-038-523-802

Heilind Number:EDA387-038-523-802
Manufacturer:EDAC
Manufacturer Number:387-038-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that fits seamlessly into any setup. Engineered for optimal performance, this connector features a 3 A amperage capacity, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, this connector is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.