387-038-523-808

Heilind Number:EDA387-038-523-808
Manufacturer:EDAC
Manufacturer Number:387-038-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 38 copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it ensures secure and reliable data transmission. Operating seamlessly between -40 to 105°C, it offers versatility in various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects.