387-038-524-104

Heilind Number:EDA387-038-524-104
Manufacturer:EDAC
Manufacturer Number:387-038-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-104

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 38 positions with a single row layout, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable performance in demanding environments. The black connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Upgrade your PCB assembly with this essential component for unparalleled connectivity and functionality.