387-038-524-108

Heilind Number:EDA387-038-524-108
Manufacturer:EDAC
Manufacturer Number:387-038-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 38 positions and a .156-inch pitch, it guarantees seamless integration on your board. The contact material, made of high-quality Copper Alloy, provides superior conductivity, while the 3A amperage rating ensures efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your PCB connections with this essential component, a must-have in any electronics assembly project.