387-038-524-158

Heilind Number:EDA387-038-524-158
Manufacturer:EDAC
Manufacturer Number:387-038-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 38 positions, it offers optimal performance for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a variety of electronic applications. Trust in this straight-mount orientation connector to deliver consistent power and data transmission, meeting your connectivity needs with precision. Ideal for use in industries requiring high-performance PCB connectors, it guarantees reliable functionality for your devices. Elevate your connectivity solutions with this essential component.