387-038-524-201

Heilind Number:EDA387-038-524-201
Manufacturer:EDAC
Manufacturer Number:387-038-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting quality. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a 3A amperage rating, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Upgrade your setup with this essential component.