387-038-524-258

Heilind Number:EDA387-038-524-258
Manufacturer:EDAC
Manufacturer Number:387-038-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 38 positions, it offers ample space for seamless PCB connections. The copper alloy contacts ensure reliable and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications. Install with ease thanks to its straight mount orientation, making it a versatile and essential component for any electronics project.