387-038-524-268

Heilind Number:EDA387-038-524-268
Manufacturer:EDAC
Manufacturer Number:387-038-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-268

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 38 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Trust in its straight mount orientation for secure and stable connections, making it an essential component in your electronics toolkit. Elevate your assembly process with this high-quality Card Edge Connector.