387-038-524-603

Heilind Number:EDA387-038-524-603
Manufacturer:EDAC
Manufacturer Number:387-038-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-524-603

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With an amperage rating of 3 A, it provides efficient power transmission while its copper alloy contact material guarantees secure and stable connections. Boasting a single row design with 38 positions, it's perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing offer precise and efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs.