387-038-540-101

Heilind Number:EDA387-038-540-101
Manufacturer:EDAC
Manufacturer Number:387-038-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-101

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration on your PCB. Its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in various environments, while the Copper Alloy contacts guarantee reliable performance. With a single row configuration and 38 positions, it offers ample space for your connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, even in high-density setups. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Perfect for board-to-board connections, it's a must-have component in your assembly lineup.