387-038-540-104

Heilind Number:EDA387-038-540-104
Manufacturer:EDAC
Manufacturer Number:387-038-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row and 38 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB connections with this essential component.