387-038-540-107

Heilind Number:EDA387-038-540-107
Manufacturer:EDAC
Manufacturer Number:387-038-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Made with a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures longevity and safety in any setup. Featuring a single row with 38 positions and a pitch of .156 inches, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. With a low amperage rating of 3A, it's suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Trust in this essential component for seamless board-to-board connections.