387-038-540-108

Heilind Number:EDA387-038-540-108
Manufacturer:EDAC
Manufacturer Number:387-038-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row with 38 positions, offering ample space for your electronic components. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit for your board-to-board connections. Engineered for efficiency, its straight mount orientation simplifies installation. From industrial machinery to consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.