387-038-540-204

Heilind Number:EDA387-038-540-204
Manufacturer:EDAC
Manufacturer Number:387-038-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 3A. Featuring 38 positions and a straight mount orientation, it facilitates efficient board-to-board connections with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality craftsmanship for optimal performance in your projects.