387-038-540-207

Heilind Number:EDA387-038-540-207
Manufacturer:EDAC
Manufacturer Number:387-038-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it guarantees efficient power transfer. The connector boasts two rows of 38 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitating easy and secure connections. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring optimal conductivity. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in its quality and performance for seamless board-to-board connections in your projects.