387-038-540-208

Heilind Number:EDA387-038-540-208
Manufacturer:EDAC
Manufacturer Number:387-038-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-540-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it ensures efficient data transmission. The contact material is durable Copper Alloy, guaranteeing long-lasting reliability. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its straight mount orientation simplifies installation. Upgrade your electronic systems with this essential component for seamless board-to-board connectivity.